LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMF85CA product image
  • SMF85CA thumbnail 1
  • SMF85CA thumbnail 2
  • SMF85CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMF85CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMF85CA
LCSC Part #
C53278405
Packaging
SOD-123FL
Customer #
Key Attributes
137V 1.3A 200W@10/1000us 104V Bidirectional 85V SOD-123FL TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMF85CA
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.52
200+$ 0.0205$ 4.10
600+$ 0.0174$ 10.44
3,000+$ 0.0155$ 46.50
9,000+$ 0.0139$ 125.10
21,000+$ 0.013$ 273.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123FL
Clamping Voltage137V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.3A
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Voltage - Breakdown104V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)85V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation of 200W at pulse width 10 x 1000μs
  • Low incremental surge resistance
  • Excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments