TECH PUBLIC SMF8.5A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMF8.5A |
| LCSC Part # | C53278385 |
| Package | SOD-123FL |
| Customer # | |
| Description | 14.4V 13.9A 200W@10/1000us 10.4V Unidirectional 8.5V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,960
8,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0261 | $ 0.52 |
200+ | $ 0.0205 | $ 4.10 |
600+ | $ 0.0174 | $ 10.44 |
3,000+ | $ 0.0155 | $ 46.50 |
9,000+ | $ 0.0139 | $ 125.10 |
21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$