TECH PUBLIC SMF6.5A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SMF6.5A |
| LCSC Part # | C53278383 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 11.2V 17.9A 200W@10/1000us 7.98V Unidirectional 6.5V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.9A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 250uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power dissipation 200W at pulse width 10 x 1000µs
- Low incremental surge resistance
- Excellent clamping capability
- Fast response time
- Low leakage current
- Halogen-free and RoHS compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Handheld devices and notebook computers
- Portable instruments
In-Stock: 7,700
7,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0267 | $ 0.53 |
| 200+ | $ 0.021 | $ 4.20 |
| 600+ | $ 0.0178 | $ 10.68 |
| 3,000+ | $ 0.0159 | $ 47.70 |
| 9,000+ | $ 0.0142 | $ 127.80 |
| 21,000+ | $ 0.0133 | $ 279.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.9A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 250uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power dissipation 200W at pulse width 10 x 1000µs
- Low incremental surge resistance
- Excellent clamping capability
- Fast response time
- Low leakage current
- Halogen-free and RoHS compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Handheld devices and notebook computers
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



