LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001-BTB0540-12MR-00-B product image
  • 5001-BTB0540-12MR-00-B thumbnail 1
  • 5001-BTB0540-12MR-00-B thumbnail 2
  • 5001-BTB0540-12MR-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BTB0540-12MR-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BTB0540-12MR-00-B
LCSC Part #
C53277938
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
2 0.5mm Surface Mount,Vertical 12P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJMEconn 5001-BTB0540-12MR-00-B
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2402$ 0.1898$ 0.95
50+$ 0.19$ 0.1501$ 7.51
150+$ 0.1685$ 0.1332$ 19.98
700+$ 0.1417$ 0.1120$ 78.40
2,800+$ 0.1297$ 0.1025$ 287.00
4,900+$ 0.1226$ 0.0969$ 474.81
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.5mm
Supplementary FeaturesWith column
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins12P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Features

AI Translation
  • Sprocket hole pitch cumulative tolerance: ±0.20
  • Carrier tape bow within 1mm per 100mm
  • Material: black conductive polystyrene alloy
  • Material thickness: 0.3±0.05mm
  • All dimensions conform to EIA-481-B requirements
  • 5000 pieces per reel
  • For tape width (dimension W) of 16 and 24mm, pilot holes on one side; for tape width (dimension W) of 32, 44, and 56mm, pilot holes on both sides

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.