LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JMEconn 5001-BTB0840-10FR-00-B product image
  • 5001-BTB0840-10FR-00-B thumbnail 1
  • 5001-BTB0840-10FR-00-B thumbnail 2
  • 5001-BTB0840-10FR-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BTB0840-10FR-00-B

Manufacturer
JMEconnAsian Brands
MPN
5001-BTB0840-10FR-00-B
LCSC Part #
C53277689
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
-25℃~+85℃ 2 0.8mm Surface Mount,Vertical 10P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetJMEconn 5001-BTB0840-10FR-00-B
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2483$ 0.1863$ 0.93
50+$ 0.1964$ 0.1473$ 7.37
150+$ 0.1742$ 0.1307$ 19.61
1,000+$ 0.1464$ 0.1098$ 109.80
2,000+$ 0.1341$ 0.1006$ 201.20
5,000+$ 0.1267$ 0.0951$ 475.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.8mm
Voltage Rating60V
Operating Temperature-25℃~+85℃
System Fit Height5mm;6mm;8mm
Supplementary FeaturesWith column
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins10P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.