HONGFA HF7FD/012-1ZSTF
| Manufacturer | HONGFAAsian Brands |
| MPN | HF7FD/012-1ZSTF |
| LCSC Part # | C5327687 |
| Packaging | Through Hole,22x16mm |
| Customer # | |
| Key Attributes | SUBMINIATURE HIGH POWER RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,22x16mm | |
| Switching Current(Max) | 20A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Rating | 16A@250VAC;20A@250VAC;7A@250VAC;10A@250VAC | |
| Contact Resistance | 100mΩ | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 277V@AC;28V@DC | |
| Coil Voltage | 12V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Resistance | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20A switching capability
- TV-12 load capability
- 2kV dielectric strength (between coil and contacts)
- The ambient temperature can reach 105°C
- Product in accordance to IEC 60335-1 available
- Double pins type available
- 1 Form A and 1 Form C configurations
- UL insulation system: Class F
In-Stock: 166
166 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9821 | $ 1.98 |
| 10+ | $ 1.5822 | $ 15.82 |
| 40+ | $ 1.3614 | $ 54.46 |
| 100+ | $ 1.1135 | $ 111.35 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

