HXY MOSFET AONR36328
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AONR36328 |
| LCSC Part # | C53263163 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 37.5W 30V 35A 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs |
| Datasheet | HXY MOSFET AONR36328 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 35A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 295
295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1952$ 0.1562 | $ 0.78 |
| 50+ | $ 0.1564$ 0.1252 | $ 6.26 |
| 150+ | $ 0.1397$ 0.1118 | $ 16.77 |
| 500+ | $ 0.1189$ 0.0952 | $ 47.60 |
| 2,500+ | $ 0.1097$ 0.0878 | $ 219.50 |
| 5,000+ | $ 0.1041$ 0.0833 | $ 416.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 35A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C53263163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SISA96DN-T1-GE3-HXY | HXY MOSFET | Similar | DFN3x3-8L | 265 | $0.1193 $0.1355 | ||
| CSD17578Q3A-HXY | HXY MOSFET | Similar | DFN-8(3x3) | 76 | $0.4096 $0.4311 | ||
| CSD17579Q3A-HXY | HXY MOSFET | Similar | DFN3x3-8L | 10 | $0.1769 $0.1862 | ||
| PXN9R0-30QLJ-HXY | HXY MOSFET | Similar | DFN-8L(3x3) | 60 | $0.2500 $0.3124 | ||
| AONR32314-HXY | HXY MOSFET | Similar | DFN-8L(3x3) | 105 | $0.2236 $0.2795 |



