LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET NTD4959NHT4G-HXY product image
  • NTD4959NHT4G-HXY thumbnail 1
  • NTD4959NHT4G-HXY thumbnail 2
  • NTD4959NHT4G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NTD4959NHT4G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTD4959NHT4G-HXY
LCSC Part #
C53263061
Packaging
TO-252-2L
Customer #
Key Attributes
41W 30V 60A 1.5V 7mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET NTD4959NHT4G-HXY
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4427$ 0.3542$ 0.35
10+$ 0.3507$ 0.2806$ 2.81
30+$ 0.3126$ 0.2501$ 7.50
100+$ 0.2634$ 0.2108$ 21.08
500+$ 0.2412$ 0.1930$ 96.50
1,000+$ 0.2269$ 0.1816$ 181.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)163pF
Pd - Power Dissipation41W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.5V
Reverse Transfer Capacitance (Crss@Vds)131pF
RDS(on)7mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.317nF
Gate Charge(Qg)12.6nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece