LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DMT3009LFVW-7-HXY product image
  • DMT3009LFVW-7-HXY thumbnail 1
  • DMT3009LFVW-7-HXY thumbnail 2
  • DMT3009LFVW-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMT3009LFVW-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMT3009LFVW-7-HXY
LCSC Part #
C53263001
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
37.5W 30V 35A 2.5V 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMT3009LFVW-7-HXY
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3888$ 0.3111$ 0.31
10+$ 0.3078$ 0.2463$ 2.46
30+$ 0.2745$ 0.2196$ 6.59
100+$ 0.2301$ 0.1841$ 18.41
500+$ 0.2111$ 0.1689$ 84.45
1,000+$ 0.2$ 0.1600$ 160.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)131pF
Pd - Power Dissipation37.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)35A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
RDS(on)7.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)109pF
Number1 N-channel
Input Capacitance(Ciss)940pF
Gate Charge(Qg)9.8nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece