HXY MOSFET SIRA18BDP-T1-GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SIRA18BDP-T1-GE3-HXY |
| LCSC Part # | C53262992 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 59W 30V 60A 2.5V 5.7mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 5.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2116$ 0.1799 | $ 0.90 |
| 50+ | $ 0.1676$ 0.1425 | $ 7.13 |
| 150+ | $ 0.1488$ 0.1265 | $ 18.98 |
| 500+ | $ 0.1253$ 0.1066 | $ 53.30 |
| 2,500+ | $ 0.1148$ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.1085$ 0.0923 | $ 461.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 5.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



