HXY MOSFET DMN3023L-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMN3023L-7-HXY |
| LCSC Part # | C53262970 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 5.8A 1W 22mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs |
| Datasheet | HXY MOSFET DMN3023L-7-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 60pF |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0991$ 0.0793 | $ 0.40 |
| 50+ | $ 0.0818$ 0.0655 | $ 3.28 |
| 150+ | $ 0.0732$ 0.0586 | $ 8.79 |
| 500+ | $ 0.0667$ 0.0534 | $ 26.70 |
| 3,000+ | $ 0.0551$ 0.0441 | $ 132.30 |
| 6,000+ | $ 0.0525$ 0.0420 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 60pF |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C53262970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| Si2338DS-T1-GE3-HXY | HXY MOSFET | Similar | SOT-23 | 50 | $0.0574 $0.0604 | ||
| DMN3033LSN-7-HXY | HXY MOSFET | Similar | SOT-23 | 125 | $0.0865 $0.1081 | ||
| DMN3032L-13-HXY | HXY MOSFET | Similar | SOT-23 | 190 | $0.0737 $0.0921 | ||
| DMN3032LQ-13-HXY | HXY MOSFET | Similar | SOT-23 | 190 | $0.1154 $0.1442 | ||
| DMN3032L-7-HXY | HXY MOSFET | Similar | SOT-23 | 190 | $0.0737 $0.0921 |



