HXY MOSFET BUK9510-100B-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BUK9510-100B-HXY |
| LCSC Part # | C53262949 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 100W 100V 70A 8.5mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs |
| Datasheet | HXY MOSFET BUK9510-100B-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Ciss-Input Capacitance | 1.368nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 12.9pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Ciss-Input Capacitance | 1.368nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 12.9pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2419$ 1.7936 | $ 1.79 |
| 10+ | $ 1.9302$ 1.5442 | $ 15.44 |
| 50+ | $ 1.7338$ 1.3871 | $ 69.36 |
| 100+ | $ 1.5325$ 1.2260 | $ 122.60 |
| 500+ | $ 1.4432$ 1.1546 | $ 577.30 |
| 1,000+ | $ 1.4026$ 1.1221 | $ 1122.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Ciss-Input Capacitance | 1.368nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 12.9pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Output Capacitance(Coss) | 451pF | |
| Ciss-Input Capacitance | 1.368nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 12.9pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.3nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C53262949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CSD19533KCS-HXY | HXY MOSFET | Similar | TO-220C | 12 | $0.9120 $1.14 | ||
| IRFB4410PBF-HXY | HXY MOSFET | Similar | TO-220C | 39 | $0.8975 $1.1218 | ||
| STP120NF10-HXY | HXY MOSFET | Similar | TO-220C | 30 | $0.6998 $0.7366 | ||
| SUP85N10-10-E3-HXY | HXY MOSFET | Similar | TO-220C | 49 | $1.4909 $1.8636 | ||
| SUP85N10-10-GE3-HXY | HXY MOSFET | Similar | TO-220C | 48 | $2.3832 $2.9789 |



