HXY MOSFET IPP05CN10LG-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | IPP05CN10LG-HXY |
| LCSC Part # | C53262942 |
| Package | TO-220C |
| Customer # | |
| Description | 178W 100V 3V 4.1mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5637 $ 1.4543 | $ 1.45 |
10+ | $ 1.3031 $ 1.2119 | $ 12.12 |
50+ | $ 1.1593 $ 1.0782 | $ 53.91 |
100+ | $ 0.9967 $ 0.9270 | $ 92.70 |
500+ | $ 0.924 $ 0.8594 | $ 429.70 |
1,000+ | $ 0.8924 $ 0.8300 | $ 830.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$