HXY MOSFET DMT10H4M5LPSW-13-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DMT10H4M5LPSW-13-HXY |
| LCSC Part # | C53262932 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Description | 176W 100V 3V 3.6mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3216 | $ 1.32 |
10+ | $ 1.1011 | $ 11.01 |
30+ | $ 0.9789 | $ 29.37 |
100+ | $ 0.8425 | $ 84.25 |
500+ | $ 0.7806 | $ 390.30 |
1,000+ | $ 0.7537 | $ 753.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$