HXY MOSFET DMTH10H005LCT-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DMTH10H005LCT-HXY |
| LCSC Part # | C53262920 |
| Package | TO-220C |
| Customer # | |
| Description | 178W 100V 3V 4.1mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9775 $ 1.5820 | $ 1.58 |
10+ | $ 1.6837 $ 1.3470 | $ 13.47 |
50+ | $ 1.5005 $ 1.2004 | $ 60.02 |
100+ | $ 1.3125 $ 1.0500 | $ 105.00 |
500+ | $ 1.2273 $ 0.9819 | $ 490.95 |
1,000+ | $ 1.1909 $ 0.9528 | $ 952.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$