HXY MOSFET SIR846ADP-T1-GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SIR846ADP-T1-GE3-HXY |
| LCSC Part # | C53262896 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 97W 100V 75A 1.6V 6.4mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 736pF | |
| Pd - Power Dissipation | 97W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.04pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.944nF | |
| Gate Charge(Qg) | 39.4nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6736$ 1.3389 | $ 1.34 |
| 10+ | $ 1.4261$ 1.1409 | $ 11.41 |
| 30+ | $ 1.2707$ 1.0166 | $ 30.50 |
| 100+ | $ 1.1104$ 0.8884 | $ 88.84 |
| 500+ | $ 1.0391$ 0.8313 | $ 415.65 |
| 1,000+ | $ 1.0073$ 0.8059 | $ 805.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 736pF | |
| Pd - Power Dissipation | 97W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.04pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.944nF | |
| Gate Charge(Qg) | 39.4nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



