HXY MOSFET NVMFS5C670NLT3G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NVMFS5C670NLT3G-HXY |
| LCSC Part # | C53262873 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Description | 108W 60V 3V 5.3mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8171 $ 0.6946 | $ 0.69 |
10+ | $ 0.6632 $ 0.5638 | $ 5.64 |
30+ | $ 0.5871 $ 0.4991 | $ 14.97 |
100+ | $ 0.5093 $ 0.4330 | $ 43.30 |
500+ | $ 0.4649 $ 0.3952 | $ 197.60 |
1,000+ | $ 0.4411 $ 0.3750 | $ 375.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$