HXY MOSFET NVMFS5C670NLWFAFT1G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NVMFS5C670NLWFAFT1G-HXY |
| LCSC Part # | C53262850 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 108W 60V 80A 3V 6mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs |
| Datasheet | HXY MOSFET NVMFS5C670NLWFAFT1G-HXY |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 286pF | |
| Pd - Power Dissipation | 108W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 257pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.136nF | |
| Gate Charge(Qg) | 90nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 286pF | |
| Pd - Power Dissipation | 108W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 257pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.136nF | |
| Gate Charge(Qg) | 90nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4042$ 1.1234 | $ 1.12 |
| 10+ | $ 1.1818$ 0.9455 | $ 9.46 |
| 30+ | $ 1.0601$ 0.8481 | $ 25.44 |
| 100+ | $ 0.9221$ 0.7377 | $ 73.77 |
| 500+ | $ 0.8604$ 0.6884 | $ 344.20 |
| 1,000+ | $ 0.8328$ 0.6663 | $ 666.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 286pF | |
| Pd - Power Dissipation | 108W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 257pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.136nF | |
| Gate Charge(Qg) | 90nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 286pF | |
| Pd - Power Dissipation | 108W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 257pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.136nF | |
| Gate Charge(Qg) | 90nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C53262850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSC067N06LS3G-HXY | HXY MOSFET | DFN-8(5x6) | 490 | $0.6213 $0.668 | ||
| NTMFS5C670NLT3G-HXY | HXY MOSFET | DFN-8L(5x6) | 435 | $0.3918 $0.4124 | ||
| NVMFS5C670NLT1G-HXY | HXY MOSFET | DFN-8L(5x6) | 99 | $1.0377 $1.2971 | ||
| NVMFS5C670NLAFT3G-HXY | HXY MOSFET | DFN-8L(5x6) | 98 | $0.9065 $1.1331 | ||
| NVMFD5C668NLWFT1G-HXY | HXY MOSFET | DFN-8L(5x6) | 97 | $1.0052 $1.2565 | ||
| NVMFS5C670NLT3G-HXY | HXY MOSFET | DFN-8L(5x6) | 94 | $0.7015 $0.8252 | ||
| SI7164DP-T1-GE3-HXY | HXY MOSFET | DFN-8L(5x6) | 83 | $0.9546 $1.1932 | ||
| SIR664DP-T1-GE3-HXY | HXY MOSFET | DFN-8L(5x6) | 61 | $0.8972 $0.9968 | ||
| BSC066N06NS-HXY | HXY MOSFET | DFN5x6-8L | 20 | $ 0.9932 | ||
| NTMFS5C670NLT1G-HXY | HXY MOSFET | DFN-8L(5x6) | 500 | $0.4634 $0.4982 | ||
| HDMNH6008SPSQ13 | HXY MOSFET | DFN-8L(5x6) | 306 | $0.6618 $0.752 | ||
| HCSD18563Q5A | HXY MOSFET | DFN-8L(5x6) | 83 | $0.5325 $0.5605 | ||
| NTMFS5C670NT1G-HXY | HXY MOSFET | DFN-8L(5x6) | 53 | $0.7280 $0.7663 | ||
| HBSC066N06NSATMA1 | HXY MOSFET | DFN5x6-8L | 53 | $0.6749 $0.7257 | ||
| HBSC065N06LS5 | HXY MOSFET | DFN5x6-8L | 14 | $0.8003 $0.8424 |



