LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET CMSH3-40MTR13-HXY product image
  • CMSH3-40MTR13-HXY thumbnail 1
  • CMSH3-40MTR13-HXY thumbnail 2
  • CMSH3-40MTR13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET CMSH3-40MTR13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
CMSH3-40MTR13-HXY
LCSC Part #
C53262798
Packaging
SMB
Customer #
Key Attributes
40V 1 Independent 550mV@3A 3A SMB Single Diodes RoHS
Datasheetpdf iconHXY MOSFET CMSH3-40MTR13-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2102$ 0.1892$ 0.95
50+$ 0.2054$ 0.1849$ 9.25
150+$ 0.2022$ 0.1820$ 27.30
500+$ 0.1991$ 0.1792$ 89.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece