LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RB058L-60DDTE25-HXY product image
  • RB058L-60DDTE25-HXY thumbnail 1
  • RB058L-60DDTE25-HXY thumbnail 2
  • RB058L-60DDTE25-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RB058L-60DDTE25-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RB058L-60DDTE25-HXY
LCSC Part #
C53262790
Packaging
SMA
Customer #
Key Attributes
60V 1 Independent 700mV@3A 3A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET RB058L-60DDTE25-HXY
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3463$ 0.2771$ 1.39
50+$ 0.2743$ 0.2195$ 10.98
150+$ 0.2434$ 0.1948$ 29.22
500+$ 0.205$ 0.1640$ 82.00
2,000+$ 0.1878$ 0.1503$ 300.60
4,000+$ 0.1775$ 0.1420$ 568.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)500uA@60V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece