LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Neorock NRS2412TZ product image
  • NRS2412TZ thumbnail 1
  • NRS2412TZ thumbnail 2
  • NRS2412TZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Neorock NRS2412TZRoHS

Manufacturer
NeorockAsian Brands
MPN
NRS2412TZ
LCSC Part #
C53262723
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconNeorock NRS2412TZ
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4331$ 12.43
10+$ 10.7452$ 107.45
30+$ 9.7176$ 291.53
105+$ 8.8541$ 929.68
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerNeorock
PackagingThrough Hole
Signaling Rate5MBd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

The NRS1414xx/2412xx series fiber optic transceiver components are designed for use with 850nm multimode optical fiber, providing high-performance, cost-effective fiber optic communication links for industrial, power generation, medical, and transportation applications. This series supports the industry-standard ST fiber interface, available with threaded and metal connector options, and is fully compatible with AVAGO's HFBR-1414/2412 series. It supports multiple multimode fiber core diameters, including 50/125μm, 62.5/125μm, 100/140μm, and 200μm. The NRS1414xx is a transmitter built around a high-power LED die with a peak wavelength of 850nm. When used with 62.5/125μm core 850nm multimode fiber at a forward drive current of 60mA, the typical output optical power is -14dBm, with a minimum transmission distance of 2750 meters. The NRS2412xx is a receiver consisting of a high-gain transimpedance amplifier with an integrated photodiode. The output stage features an open-drain MOSFET configuration, supporting a maximum output voltage of 18V.

Features

AI Translation
  • Data transfer rate: DC - 5MBd
  • Minimum transmission distance: 2750 m
  • NRS1414xx ESD HBM passes 8000V
  • NRS2412xx ESD HBM passes 4000V
  • Stable output waveform pulse width
  • Industrial temperature range: -40℃~85℃
  • Compatible with multiple fiber core diameters
  • ST connector available with threaded and metal interface options
  • Pb-free, Halogen-free, RoHS/WEEE compliant

Applications

AI Translation
  • Factory automation
  • Local area networks
  • Audio/video applications / gaming applications
  • Industrial networks and fieldbuses