Neorock NRS390550RZ
| Manufacturer |
Neorock
Asian Brands |
| Mfr. Part # | NRS390550RZ |
| LCSC Part # | C53262632 |
| Package | Through Hole |
| Customer # | |
| Description | 30mA 1.95V 3.1V~5.25V DC Through Hole Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Neorock | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.1023 | $ 24.10 |
30+ | $ 22.9652 | $ 688.96 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$