LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-PHD-2*10 product image
  • SH-PHD-2*10 thumbnail 1
  • SH-PHD-2*10 thumbnail 2
  • SH-PHD-2*10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-PHD-2*10RoHS

Manufacturer
SANHIAsian Brands
MPN
SH-PHD-2*10
LCSC Part #
C53261295
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2 -25℃~+85℃ 20P 10 2mm 3A 250V 2x10P 2mm Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-PHD-2*10
Custom CablesMOQ 1pc
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.07$ 3.50
150+$ 0.061$ 9.15
1,000+$ 0.0542$ 54.20
2,000+$ 0.0488$ 97.60
5,000+$ 0.0461$ 230.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs20P
Plastic MaterialPA66
Number of PINs Per Row10
Pitch2mm
Current Rating3A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)22mm
Voltage Rating (Max)250V
Pin Structure2x10P
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.