LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-HY2.0-4P-MS product image
  • SH-HY2.0-4P-MS thumbnail 1
  • SH-HY2.0-4P-MS thumbnail 2
  • SH-HY2.0-4P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-4P-MSRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-4P-MS
LCSC Part #
C53261280
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 2mm 4 2A 250V 1x4P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-4P-MS
Custom CablesMOQ 1pc
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.0284$ 0.57
200+$ 0.023$ 0.0219$ 4.38
600+$ 0.0192$ 0.0183$ 10.98
2,000+$ 0.0169$ 0.0161$ 32.20
10,000+$ 0.015$ 0.0143$ 143.00
20,000+$ 0.0139$ 0.0133$ 266.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBeige
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.