LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-1.25-4P product image
  • SH-1.25-4P thumbnail 1
  • SH-1.25-4P thumbnail 2
  • SH-1.25-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-1.25-4PRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-1.25-4P
LCSC Part #
C53261190
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 1.25mm 4 1A 125V 1x4P Through Hole,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-1.25-4P
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0113$ 0.23
200+$ 0.0111$ 2.22
1,000+$ 0.0109$ 10.90
2,000+$ 0.0107$ 21.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,P=1.25mm
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)6.8mm
Voltage Rating (Max)125V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.