LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-HY2.0-4ALT product image
  • SH-HY2.0-4ALT thumbnail 1
  • SH-HY2.0-4ALT thumbnail 2
  • SH-HY2.0-4ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-HY2.0-4ALTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-4ALT
LCSC Part #
C53261161
Packaging
SMD,P=2mm
Customer #
Key Attributes
1 4P -25℃~+85℃ 2mm 4 2A 250V 1x4P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-HY2.0-4ALT
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0758$ 0.0721$ 0.36
50+$ 0.0603$ 0.0573$ 2.87
150+$ 0.0526$ 0.0500$ 7.50
600+$ 0.0468$ 0.0445$ 26.70
2,400+$ 0.0421$ 0.0400$ 96.00
4,800+$ 0.0398$ 0.0379$ 181.92
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=2mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.