TECH PUBLIC TP8.0SMDJ85CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP8.0SMDJ85CA |
| LCSC Part # | C53260936 |
| Package | SMC |
| Customer # | |
| Description | 137V 58.4A 8kW@10/1000us 104V Bidirectional 85V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
430
430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3256 | $ 1.33 |
10+ | $ 1.1031 | $ 11.03 |
30+ | $ 0.9816 | $ 29.45 |
100+ | $ 0.8443 | $ 84.43 |
500+ | $ 0.7828 | $ 391.40 |
1,000+ | $ 0.756 | $ 756.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$