LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTB24-800BW(TO-220B) product image
  • BTB24-800BW(TO-220B) thumbnail 1
  • BTB24-800BW(TO-220B) thumbnail 2
  • BTB24-800BW(TO-220B) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTB24-800BW(TO-220B)RoHS

Manufacturer
KYAsian Brands
MPN
BTB24-800BW(TO-220B)
LCSC Part #
C53260803
Packaging
TO-220B
Customer #
Key Attributes
75mA 50mA 800V 1 TRIAC TO-220B TRIACs RoHS
Datasheetpdf iconKY BTB24-800BW(TO-220B)
In-Stock: 992
992 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4057$ 0.41
10+$ 0.322$ 3.22
50+$ 0.2857$ 14.29
100+$ 0.2415$ 24.15
500+$ 0.221$ 110.50
1,000+$ 0.2084$ 208.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220B
Holding Current (Ih)75mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)250A;275A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTB24-800BW TRIAC is designed for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, induction motor starting circuits, phase control operation in light dimmers, motor speed controllers, and more. The BTB24-800BW snubberless TRIAC is specifically recommended for inductive loads. The TO-220B package is RoHS compliant.