Slkor 1.0SMBJ24CA
| Manufacturer | SlkorAsian Brands |
| MPN | 1.0SMBJ24CA |
| LCSC Part # | C53260727 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 38.9V 25.71A@10/1000us 1kW@10/1000us 29.5V Bidirectional 24V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.71A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppressor diodes, also known as TVS diodes, are protective electronic components used to protect electrical equipment from voltage spikes introduced by cables.
Features
AI Translation
- Surface mount application
- Excellent clamping capability
- 1000W peak pulse power capability at 10/1000μs waveform
- Reverse working voltage range: 5.0–440V
- Low-profile package with low inductance
- Typical reverse leakage current <1μA at voltages above 10V
- Fast response: typical response time from 0V to minimum breakdown voltage <1.0ps
Applications
AI Translation
- Computer systems
- Home appliances
- Video input
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0965 | $ 0.48 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0671 | $ 10.07 |
| 500+ | $ 0.0597 | $ 29.85 |
| 3,000+ | $ 0.0538 | $ 161.40 |
| 6,000+ | $ 0.0509 | $ 305.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.71A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppressor diodes, also known as TVS diodes, are protective electronic components used to protect electrical equipment from voltage spikes introduced by cables.
Features
AI Translation
- Surface mount application
- Excellent clamping capability
- 1000W peak pulse power capability at 10/1000μs waveform
- Reverse working voltage range: 5.0–440V
- Low-profile package with low inductance
- Typical reverse leakage current <1μA at voltages above 10V
- Fast response: typical response time from 0V to minimum breakdown voltage <1.0ps
Applications
AI Translation
- Computer systems
- Home appliances
- Video input
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



