LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor 1.0SMBJ20CA product image
  • 1.0SMBJ20CA thumbnail 1
  • 1.0SMBJ20CA thumbnail 2
  • 1.0SMBJ20CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 1.0SMBJ20CARoHS

Manufacturer
SlkorAsian Brands
MPN
1.0SMBJ20CA
LCSC Part #
C53260726
Packaging
SMB
Customer #
Key Attributes
32.4V 30.87A@10/1000us 1kW@10/1000us 24.5V Bidirectional 20V SMB TVS Diodes RoHS
Datasheetpdf iconSlkor 1.0SMBJ20CA
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0965$ 0.48
50+$ 0.0769$ 3.85
150+$ 0.0671$ 10.07
500+$ 0.0597$ 29.85
3,000+$ 0.0538$ 161.40
6,000+$ 0.0509$ 305.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSMB
Clamping Voltage32.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.87A@10/1000us
Peak Pulse Power Dissipation (Ppp)1kW@10/1000us
Voltage - Breakdown24.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Transient Voltage Suppressor diodes, also known as TVS diodes, are protective electronic components used to protect electrical equipment from voltage spikes introduced by cables.

Features

AI Translation
  • Surface mount application
  • Excellent clamping capability
  • 1000W peak pulse power capability at 10/1000μs waveform
  • Reverse working voltage range: 5.0–440V
  • Low-profile package with low inductance
  • Typical reverse leakage current <1μA at voltages above 10V
  • Fast response: typical response time from 0V to minimum breakdown voltage <1.0ps

Applications

AI Translation
  • Computer systems
  • Home appliances
  • Video input