LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 368538-1 product image
  • 368538-1 thumbnail 1
  • 368538-1 thumbnail 2
  • 368538-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 368538-1RoHS

Manufacturer
MPN
368538-1
LCSC Part #
C532467
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.5mm SINGLE ROW
Datasheetpdf iconTE Connectivity 368538-1
Custom CablesMOQ 1pc
In-Stock: 1,145
1,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1567$ 0.78
50+$ 0.1309$ 6.55
150+$ 0.118$ 17.70
1,200+$ 0.1083$ 129.96
2,400+$ 0.1006$ 241.44
4,800+$ 0.0967$ 464.16
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.5mm
Pitch3.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.