TOSHIBA TLP2362(TPLE(T
| Manufacturer | |
| MPN | TLP2362(TPLE(T |
| LCSC Part # | C53244819 |
| Packaging | SO-6 |
| Customer # | |
| Key Attributes | 25mA 5V 1.55V 2.7V~5.5V DC SO-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 14mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Toshiba TLP2362 consists of a high-output infrared LED coupled with an integrated high-gain, high-speed photodetector. The TLP2362 is guaranteed to operate at temperatures up to 125℃ and supply voltages from 2.7V to 5.5V. It comes in an SO6 package. The TLP2362 features an internal Faraday shield, providing a guaranteed common-mode transient immunity of ±20kV/µs.
Features
AI Translation
- Inverter logic type (open collector output)
- Package: SO6
- Operating temperature: -40℃ to 125℃
- Supply voltage: 2.7V to 5.5V
- Data transfer rate: 10MBd (typical) (NRZ)
- Threshold input current: 5.0mA (maximum)
- Supply current: 4mA (maximum)
- Common mode transient immunity: ±20kV/µs (minimum)
- Isolation voltage: 3750Vrms (minimum)
- Safety certifications: UL recognized: UL 1577, file no. E67349; cUL recognized: CSA component acceptance service no. 5A, file no. E67349; VDE certified: EN IEC 60747-5-5, EN IEC 62368-1; CQC certified: GB4943.1 Japan and Thailand factories
Applications
AI Translation
- Factory Automation (FA)
- Programmable Logic Controllers (PLCs)
- Measurement Instruments
In-Stock: 4,933
4,933 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5169 | $ 0.52 |
| 10+ | $ 0.4028 | $ 4.03 |
| 30+ | $ 0.3539 | $ 10.62 |
| 100+ | $ 0.2935 | $ 29.35 |
| 500+ | $ 0.2658 | $ 132.90 |
| 1,000+ | $ 0.2495 | $ 249.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Power Dissipation | - | |
| Load Voltage | - | |
| Output Current | 25mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 14mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | - | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Toshiba TLP2362 consists of a high-output infrared LED coupled with an integrated high-gain, high-speed photodetector. The TLP2362 is guaranteed to operate at temperatures up to 125℃ and supply voltages from 2.7V to 5.5V. It comes in an SO6 package. The TLP2362 features an internal Faraday shield, providing a guaranteed common-mode transient immunity of ±20kV/µs.
Features
AI Translation
- Inverter logic type (open collector output)
- Package: SO6
- Operating temperature: -40℃ to 125℃
- Supply voltage: 2.7V to 5.5V
- Data transfer rate: 10MBd (typical) (NRZ)
- Threshold input current: 5.0mA (maximum)
- Supply current: 4mA (maximum)
- Common mode transient immunity: ±20kV/µs (minimum)
- Isolation voltage: 3750Vrms (minimum)
- Safety certifications: UL recognized: UL 1577, file no. E67349; cUL recognized: CSA component acceptance service no. 5A, file no. E67349; VDE certified: EN IEC 60747-5-5, EN IEC 62368-1; CQC certified: GB4943.1 Japan and Thailand factories
Applications
AI Translation
- Factory Automation (FA)
- Programmable Logic Controllers (PLCs)
- Measurement Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



