XYECONN PM2.54-2-05P-W
| Manufacturer | XYECONNAsian Brands |
| MPN | PM2.54-2-05P-W |
| LCSC Part # | C53244596 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ Right Angle 10P 3A 5mm 2x5P 2.54mm Side 2 Square Hole 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Positions | 10P | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Holes Structure | 2x5P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: 3A
- Insulation resistance: 1000MΩ min.
- Contact resistance: 20mΩ max.
- Withstanding voltage: AC 1000V
- Operating temperature: -40°C to +105°C
- Contact material: Brass
- Standard: PA6T
- Insulator material: Polyester (UL 94V-0)
- Contact plating: Flash gold
- Max. processing temperature: 240°C for 30-60 sec. (260°C for 5 sec.)
- PCB tolerance: ±0.05 (top view)
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2321$ 0.1625 | $ 0.81 |
| 50+ | $ 0.1837$ 0.1286 | $ 6.43 |
| 200+ | $ 0.1629$ 0.1141 | $ 22.82 |
| 500+ | $ 0.1369$ 0.0959 | $ 47.95 |
| 2,500+ | $ 0.1254$ 0.0878 | $ 219.50 |
| 5,000+ | $ 0.1185$ 0.0830 | $ 415.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Number of Positions | 10P | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Holes Structure | 2x5P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: 3A
- Insulation resistance: 1000MΩ min.
- Contact resistance: 20mΩ max.
- Withstanding voltage: AC 1000V
- Operating temperature: -40°C to +105°C
- Contact material: Brass
- Standard: PA6T
- Insulator material: Polyester (UL 94V-0)
- Contact plating: Flash gold
- Max. processing temperature: 240°C for 30-60 sec. (260°C for 5 sec.)
- PCB tolerance: ±0.05 (top view)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



