LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN PM2.54-2-02P-Z product image
  • PM2.54-2-02P-Z thumbnail 1
  • PM2.54-2-02P-Z thumbnail 2
  • PM2.54-2-02P-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN PM2.54-2-02P-ZRoHS

Manufacturer
XYECONNAsian Brands
MPN
PM2.54-2-02P-Z
LCSC Part #
C53244592
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
3A 4P Through Hole -40℃~+105℃ 8.5mm 2x2P 2.54mm Top 2 2.54mm Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXYECONN PM2.54-2-02P-Z
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.11$ 0.0770$ 0.39
50+$ 0.0876$ 0.0614$ 3.07
150+$ 0.0763$ 0.0535$ 8.03
500+$ 0.0679$ 0.0476$ 23.80
2,500+$ 0.0611$ 0.0428$ 107.00
5,000+$ 0.0577$ 0.0404$ 202.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingThrough Hole,P=2.54mm
Current Rating3A
Number of Positions4P
PIN Length3.2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure2x2P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 1000V
  • Operating Temperature: -40°C to +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30–60 sec. (260°C for 5 sec.)
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.