LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN PM2.54-2-15P-Z product image
Images for reference only

XYECONN PM2.54-2-15P-Z

Manufacturer
XYECONNAsian Brands
MPN
PM2.54-2-15P-Z
LCSC Part #
C53244567
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
30P 3A Through Hole -40℃~+105℃ 8.5mm 2x15P 2.54mm Top 2 Square Hole 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets
DatasheetXYECONN PM2.54-2-15P-Z
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4913$ 0.49
200+$ 0.1959$ 39.18
500+$ 0.1896$ 94.80
1,000+$ 0.1864$ 186.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingThrough Hole,P=2.54mm
Number of Pins30P
Current Rating3A
PIN Length3.2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height8.5mm
Holes Structure2x15P
Pitch2.54mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Features

AI Translation
  • Rated Current: 3A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 1000V
  • Operating Temperature: -40°C to +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30–60 sec. (260°C for 5 sec.)
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.