HUASHUO HSY010N04A
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSY010N04A |
| LCSC Part # | C53244081 |
| Package | TOLL-8 |
| Customer # | |
| Description | 40V 0.85mΩ@10V 1 N-channel 272W TOLL-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | TOLL-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,942
1,942
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5826 | $ 0.58 |
10+ | $ 0.4731 | $ 4.73 |
30+ | $ 0.4175 | $ 12.53 |
100+ | $ 0.3635 | $ 36.35 |
500+ | $ 0.3302 | $ 165.10 |
1,000+ | $ 0.3143 | $ 314.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$