HUASHUO HSBA087N15
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA087N15 |
| LCSC Part # | C53244065 |
| Package | PRPAK-8(5x6) |
| Customer # | |
| Description | 150V 7.5mΩ@10V 1 N-channel 150W PRPAK-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,463
1,463
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9562 | $ 0.96 |
10+ | $ 0.7762 | $ 7.76 |
30+ | $ 0.6862 | $ 20.59 |
100+ | $ 0.5962 | $ 59.62 |
500+ | $ 0.5432 | $ 271.60 |
1,000+ | $ 0.5159 | $ 515.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$