HUASHUO HSBA075N04
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSBA075N04 |
| LCSC Part # | C53244010 |
| Packaging | PRPAK-8(5x6) |
| Customer # | |
| Key Attributes | 40V 255A 1.5V 200W 0.75mΩ@10V 1 N-channel N-Channel PRPAK-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 255A | |
| Output Capacitance(Coss) | 2.622nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.309nF | |
| Gate Charge(Qg) | 125nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 255A | |
| Output Capacitance(Coss) | 2.622nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.309nF | |
| Gate Charge(Qg) | 125nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is 100% UIS tested, utilizing advanced SGT MOS technology with low gate charge and high current capability, compliant with RoHS and halogen-free requirements.
Applications
AI Translation
- SMPS synchronous rectification
- DC/DC converter
- ORing
- UAV ESC
In-Stock: 3,340
3,340 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7259 | $ 0.73 |
| 10+ | $ 0.5898 | $ 5.90 |
| 30+ | $ 0.5201 | $ 15.60 |
| 100+ | $ 0.4521 | $ 45.21 |
| 500+ | $ 0.4116 | $ 205.80 |
| 1,000+ | $ 0.3905 | $ 390.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 255A | |
| Output Capacitance(Coss) | 2.622nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.309nF | |
| Gate Charge(Qg) | 125nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 255A | |
| Output Capacitance(Coss) | 2.622nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 152pF | |
| RDS(on) | 0.75mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.309nF | |
| Gate Charge(Qg) | 125nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is 100% UIS tested, utilizing advanced SGT MOS technology with low gate charge and high current capability, compliant with RoHS and halogen-free requirements.
Applications
AI Translation
- SMPS synchronous rectification
- DC/DC converter
- ORing
- UAV ESC
C53244010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



