HUASHUO HSCA3462
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSCA3462 |
| LCSC Part # | C53244008 |
| Package | DFN-8(3x3) |
| Customer # | |
| Description | 30V 16A 1.6V 20W 10.5mΩ@10V 2 N-Channel N-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3052 | $ 1.53 |
50+ | $ 0.2403 | $ 12.02 |
150+ | $ 0.2125 | $ 31.88 |
500+ | $ 0.1778 | $ 88.90 |
3,000+ | $ 0.1624 | $ 487.20 |
6,000+ | $ 0.1531 | $ 918.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$