HUASHUO HSBB0212E
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBB0212E |
| LCSC Part # | C53244006 |
| Package | PRPAK-8(3x3) |
| Customer # | |
| Description | 100V 15A 3V 21W 41mΩ@10V 2 N-Channel N-Channel PRPAK-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2096 | $ 1.05 |
50+ | $ 0.2049 | $ 10.25 |
150+ | $ 0.2017 | $ 30.26 |
500+ | $ 0.1985 | $ 99.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$