HUASHUO HSM3031
| Manufacturer |
HUASHUO
Asian Brands |
| MPN | HSM3031 |
| LCSC Part # | C53243994 |
| Packaging | SOP-8 |
| Customer # | |
| Description | 30V 16.8A 1.6V 3.1W 5mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20
20
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2924 | $ 1.46 |
50+ | $ 0.2316 | $ 11.58 |
150+ | $ 0.2056 | $ 30.84 |
500+ | $ 0.1731 | $ 86.55 |
2,500+ | $ 0.1586 | $ 396.50 |
5,000+ | $ 0.1499 | $ 749.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$