HUASHUO HSBG3132
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSBG3132 |
| LCSC Part # | C53243977 |
| Packaging | DFN1006-3 |
| Customer # | |
| Key Attributes | 30V 1.5A 800mV 1.2W 220mΩ@4.5V 1 N-channel N-Channel DFN1006-3 Single FETs, MOSFETs |
| Datasheet | HUASHUO HSBG3132 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.5A | |
| Output Capacitance(Coss) | 12pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 220mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.5A | |
| Output Capacitance(Coss) | 12pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 220mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HSBG3132 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance and efficiency for most low-power switching and load switch applications. This product complies with RoHS and green product requirements, and has passed comprehensive functional reliability qualification.
Features
AI Translation
- Small single switch
- Load switch
- ESD-protected gate
- Low gate threshold voltage
In-Stock: 8,520
8,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0376 | $ 0.75 |
| 200+ | $ 0.0298 | $ 5.96 |
| 600+ | $ 0.0259 | $ 15.54 |
| 2,000+ | $ 0.023 | $ 46.00 |
| 10,000+ | $ 0.0207 | $ 207.00 |
| 20,000+ | $ 0.0195 | $ 390.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.5A | |
| Output Capacitance(Coss) | 12pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 220mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.5A | |
| Output Capacitance(Coss) | 12pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 220mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HSBG3132 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance and efficiency for most low-power switching and load switch applications. This product complies with RoHS and green product requirements, and has passed comprehensive functional reliability qualification.
Features
AI Translation
- Small single switch
- Load switch
- ESD-protected gate
- Low gate threshold voltage
C53243977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



