LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-NiceRF LoRa1121F33-1G9-433MHz product image
  • LoRa1121F33-1G9-433MHz thumbnail 1
  • LoRa1121F33-1G9-433MHz thumbnail 2
  • LoRa1121F33-1G9-433MHz thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-NiceRF LoRa1121F33-1G9-433MHzRoHS

Manufacturer
G-NiceRFAsian Brands
MPN
LoRa1121F33-1G9-433MHz
LCSC Part #
C53243923
Packaging
SMD,39x21mm
Customer #
Key Attributes
SMD,39x21mm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconG-NiceRF LoRa1121F33-1G9-433MHz
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 20.6571$ 20.66
10+$ 20.1449$ 201.45
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerG-NiceRF
PackagingSMD,39x21mm
FeaturesHardware AES;LoRa frequency hopping spread spectrum;Continuous frequency coverage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece

Introduction

AI Translation

The LoRa1121F33-1G9 module is based on SEMTECH's LR1121 chip — an ultra-low-power, long-range LoRa transceiver supporting Sub-GHz bands and the S-band for satellite connectivity. The module supports LoRa, (G)FSK modulation, Sigfox protocol, and LR-FHSS, and is compatible with the LoRaWAN communication protocol for use as a LoRaWAN node. Its flexible configuration accommodates diverse application requirements and proprietary protocols.

Features

AI Translation
  • Sub-GHz band: 433/470MHz, 2W output power
  • Sub-GHz band: 868/915MHz, 1W output power (customizable frequency, range 150~960MHz)
  • S-band: 1900MHz~2000MHz, 1W output power (customizable 2.4GHz high-power version available)
  • S-band receive sensitivity up to -132dBm (bandwidth 125KHz, spreading factor 12)
  • Sub-GHz receive sensitivity up to -144dBm (bandwidth 62.5KHz, spreading factor 12)
  • Built-in ESD protection circuit
  • LR-FHSS support
  • LoRaWAN and Sigfox protocol support
  • Sub-GHz transmission range exceeding 10km in open areas
  • Sleep current below 18uA
  • Receive current less than 9mA
  • Compact form factor with castellated hole design for easy secondary development

Applications

AI Translation
  • Smart Agriculture
  • Smart Home
  • Remote Irrigation
  • Industrial Manufacturing