LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BZCN TSB009B2526AL product image
  • TSB009B2526AL thumbnail 1
  • TSB009B2526AL thumbnail 2
  • TSB009B2526AL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN TSB009B2526ALRoHS

Manufacturer
BZCNAsian Brands
MPN
TSB009B2526AL
LCSC Part #
C53243652
Packaging
SMD
Customer #
Key Attributes
Without Bracket 6mm 12V 4mm Round Button SPST-NC 50mA SMD Tactile Switches RoHS
Datasheetpdf iconBZCN TSB009B2526AL
In-Stock: 3,355
3,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.45
50+$ 0.0707$ 3.54
150+$ 0.0609$ 9.14
500+$ 0.0536$ 26.80
2,500+$ 0.0478$ 119.50
5,000+$ 0.0448$ 224.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height2.5mm
Voltage Rating12V
Switching Life20,000 cycles
Width4mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
Actuator/Cap ColorBlue
CircuitSPST-NC
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece