BZCN TSA038B3418AL
| Manufacturer | BZCNAsian Brands |
| MPN | TSA038B3418AL |
| LCSC Part # | C53243646 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V With Bracket 3.3mm Round Button SPST-NO 4.5mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 150,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046 | $ 0.46 |
| 100+ | $ 0.0361 | $ 3.61 |
| 300+ | $ 0.0312 | $ 9.36 |
| 1,000+ | $ 0.0275 | $ 27.50 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 150,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



