Guangdong TOPAZ Elec Tech ELR1J470M061200YE
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ELR1J470M061200YE |
| LCSC Part # | C53243581 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 63V ±20% 47uF 400mΩ@100kHz Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
910
910
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0409 | $ 0.41 |
100+ | $ 0.0329 | $ 3.29 |
300+ | $ 0.0289 | $ 8.67 |
1,000+ | $ 0.0259 | $ 25.90 |
5,000+ | $ 0.0235 | $ 117.50 |
10,000+ | $ 0.0222 | $ 222.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$