Guangdong TOPAZ Elec Tech ELR1A221K060900Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ELR1A221K060900Y |
| LCSC Part # | C53243564 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | 10V ±20% 220uF 350mΩ@100kHz Through Hole,D6.3xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Guangdong TOPAZ Elec Tech ELR1A221K060900Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs | |
| Ripple Current | 315mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 350mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs | |
| Ripple Current | 315mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 350mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 840
840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0232$ 0.0221 | $ 0.44 |
| 200+ | $ 0.0184$ 0.0175 | $ 3.50 |
| 1,000+ | $ 0.0157$ 0.0150 | $ 15.00 |
| 2,000+ | $ 0.0141$ 0.0134 | $ 26.80 |
| 10,000+ | $ 0.0127$ 0.0121 | $ 121.00 |
| 20,000+ | $ 0.0119$ 0.0114 | $ 228.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Lifetime | 10000hrs | |
| Ripple Current | 315mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 350mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL9mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs | |
| Ripple Current | 315mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 350mΩ@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C53243564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



