LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI LM358ADT-MS product image
Images for reference only

MSKSEMI LM358ADT-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
LM358ADT-MS
LCSC Part #
C53243375
Packaging
SOP-8
Customer #
Key Attributes
2 2mV 70dB 20nA 500uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMSKSEMI LM358ADT-MS
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0557$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0387$ 11.61
2,500+$ 0.0345$ 86.25
5,000+$ 0.0311$ 155.50
10,000+$ 0.0294$ 294.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)7uV/℃
Gain Bandwidth Product-
Quiescent Current500uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~-1.5V;1.5V~18V
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM358ADT-MS consists of two independent, high-gain, internally frequency-compensated op-amps designed for single-supply operation. Dual-supply operation is also supported, with low supply current consumption independent of supply voltage magnitude. Typical applications include transducer amplifiers, DC gain blocks, and most conventional op-amp circuits. The LM358ADT-MS is available in an SOP-8 package.

Features

AI Translation
  • Internal frequency compensation for unity-gain stability
  • High voltage gain: 100dB typical
  • Low input bias current: 20nA typical
  • Low input offset voltage: 2mV typical
  • Low supply current: 0.5mA typical
  • Wide supply voltage range:
    • Single supply: 3V ~ 36V
    • Dual supply: ±1.5V ~ ±18V
  • Input common-mode voltage range includes ground
  • Large output voltage swing: 0V to VCC - 1.5V
  • Lead-free package: SOP-8

Applications

AI Translation
  • Battery chargers
  • Cordless telephones
  • Switching power supplies