Ceaiya MTF0420-R68MT
| Manufacturer | CeaiyaAsian Brands |
| MPN | MTF0420-R68MT |
| LCSC Part # | C53243364 |
| Packaging | SMD,4.3x4.3mm |
| Customer # | |
| Key Attributes | 9.2A 680nH ±20% 12.3A 6.8mΩ SMD,4.3x4.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4.3x4.3mm | |
| Current Rating | 9.2A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12.3A | |
| DC Resistance(DCR) | 6.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3843$ 0.3459 | $ 1.73 |
| 50+ | $ 0.3039$ 0.2736 | $ 13.68 |
| 150+ | $ 0.2694$ 0.2425 | $ 36.38 |
| 500+ | $ 0.2264$ 0.2038 | $ 101.90 |
| 3,000+ | $ 0.2073$ 0.1866 | $ 559.80 |
| 6,000+ | $ 0.1958$ 0.1763 | $ 1057.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4.3x4.3mm | |
| Current Rating | 9.2A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 12.3A | |
| DC Resistance(DCR) | 6.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



