Ceaiya MTF0420-R47MT
| Manufacturer | CeaiyaAsian Brands |
| MPN | MTF0420-R47MT |
| LCSC Part # | C53243363 |
| Packaging | SMD,4.3x4.3mm |
| Customer # | |
| Key Attributes | 10A 470nH ±20% 5mΩ 12.7A SMD,4.3x4.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4.3x4.3mm | |
| Current Rating | 10A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | 12.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3773$ 0.3396 | $ 1.70 |
| 50+ | $ 0.2989$ 0.2691 | $ 13.46 |
| 150+ | $ 0.2653$ 0.2388 | $ 35.82 |
| 500+ | $ 0.2233$ 0.2010 | $ 100.50 |
| 3,000+ | $ 0.2047$ 0.1843 | $ 552.90 |
| 6,000+ | $ 0.1935$ 0.1742 | $ 1045.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4.3x4.3mm | |
| Current Rating | 10A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | 12.7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



